- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-3.3YU
Microchip Technology
MIC5209-3.3YU
LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) TO-263 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-3.3YU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Load Regulation:0.58361%
-
Function:LDO8385
-
Line Regulation:0.058360%/V
-
Junction to Case:28359°C/W
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Family:MIC5209
-
Accuracy:±1 %
-
Junction to Ambient:N/A