Available Replacements
Alternative Packaging
MIC5209-3.3YM MIC5209-3.3YM Microchip Technology
MIC5209-3.3YM

Microchip Technology

In Stock: 971

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5209-3.3YM-TR

500 mA Low-Noise LDO Regulator - 3.3V - -40°C-125°C - 8LD SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
500 mA Low-Noise LDO Regulator - 3.3V - -40°C-125°C - 8LD SOIC Package
Search Keywords: MIC520933YMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5209-3.3YM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Dimension: 4.93 x 3.94 x 1.48 mm
Accuracy: ±1 %
Junction to Ambient: 50 °C/W
Family: MIC5209
Function: LDO
Junction to Case: 20 °C/W
Maximum Dropout Voltage @ Current: 0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Load Regulation: 0.5 %
Line Regulation: 0.05 %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5209-3.3YM-TR RoHS compliant?
Yes, MIC5209-3.3YM-TR is RoHS compliant.
What is the lead time for MIC5209-3.3YM-TR?
The standard lead time for MIC5209-3.3YM-TR is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,820
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.800
500
$0.790
1,000
$0.761
2,500
$0.727
5,000
$0.725
7,500
$0.723
10,000
$0.719
15,000 +
$0.717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!