- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-3.0YS-TR
MIC5209-3.0YS-TR
Microchip Technology
LDO Regulator Pos 3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MIC520930YSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-3.0YS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Junction to Case:88359°C/W
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Family:MIC5209
-
Function:LDO8385
-
Load Regulation:0.58361%
-
Line Regulation:0.058360%/V
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Junction to Ambient:508358°C/W
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
625
$1.222
1,250
$0.752
1,875
$0.595
2,500 +
$0.583
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments