- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-3.0YM-TR
Microchip Technology
MIC5209-3.0YM-TR
LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5209-3.0YM-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Load Regulation: | 0.58361% |
| Junction to Ambient: | 508358°C/W |
| Family: | MIC5209 |
| Maximum Dropout Voltage @ Current: | 0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V |
| Function: | LDO8385 |
| Line Regulation: | 0.058360%/V |
| Dimension: | 4.93 x 3.94 x 1.488356mmmm |
| Junction to Case: | 208359°C/W |
| Accuracy: | ±1 % |