- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-2.5YU
MIC5209-2.5YU
Microchip Technology
LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) TO-263 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC520925YU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-2.5YU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accuracy:±1 %
-
Junction to Case:2 °C/W
-
Load Regulation:0.5 %
-
Line Regulation:0.05 %/V
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
-
Junction to Ambient:N/A
-
Family:MIC5209
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1.1165
50
$1.0150
250
$0.9320
500
$0.9190
1,000
$0.8830
2,500
$0.8400
5,000
$0.8370
7,500
$0.8290
10,000 +
$0.8270
Click for Quote
Log in
to unlock special pricing