Available Replacements
Alternative Packaging
MIC5209-2.5YS-TR MIC5209-2.5YS-TR Microchip Technology
MIC5209-2.5YS-TR

Microchip Technology

In Stock: 1,963

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5209-2.5YS

LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) SOT-223 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC520925YS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5209-2.5YS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Junction to Ambient: 50 °C/W
Load Regulation: 0.5 %
Family: MIC5209
Line Regulation: 0.05 %
Accuracy: ±1 %
Maximum Dropout Voltage @ Current: 0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Function: LDO
Dimension: 6.5 x 3.5 x 1.6 mm
Junction to Case: 8 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5209-2.5YS RoHS compliant?
Yes, MIC5209-2.5YS is RoHS compliant.
What is the lead time for MIC5209-2.5YS?
The standard lead time for MIC5209-2.5YS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
Manufacturer Stock:
5,940 can ship
Minimum Order Quantity:
78
Order Increment:
78
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$1.66
312
$1.36
546
$1.33
1,014
$1.28
2,574
$1.27
5,070
$1.26
7,566
$1.25
10,062 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!