- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-2.5YM-TR
MIC5209-2.5YM-TR
Microchip Technology
LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R
Search Keywords: MIC520925YMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-2.5YM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Junction to Case:208359°C/W
-
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Junction to Ambient:508358°C/W
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Accuracy:±1 %
-
Family:MIC5209
-
Function:LDO8385
-
Load Regulation:0.58361%
-
Line Regulation:0.058360%/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.716
625
$1.560
1,250
$0.960
1,875
$0.760
2,500 +
$0.745
Click for Quote
Log in
to unlock special pricing
Alternative Packaging