Available Replacements
대체 포장
MIC5209-1.8YM MIC5209-1.8YM Microchip Technology
MIC5209-1.8YM

Microchip Technology

In Stock: 150

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5209-1.8YM-TR

LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R
Search Keywords: MIC520918YMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5209-1.8YM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Load Regulation: 0.58361%
Line Regulation: 0.058360%/V
Accuracy: ±1 %
Dimension: 4.93 x 3.94 x 1.488356mmmm
Function: LDO8385
Family: MIC5209
Maximum Dropout Voltage @ Current: 0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
Junction to Ambient: 508358°C/W
Junction to Case: 208359°C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5209-1.8YM-TR RoHS compliant?
Yes, MIC5209-1.8YM-TR is RoHS compliant.
What is the lead time for MIC5209-1.8YM-TR?
The standard lead time for MIC5209-1.8YM-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500 can ship
MOQ for out of Stock Qty:
625
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$1.560
1,250
$0.960
1,875
$0.760
2,500 +
$0.745
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!