- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-1.8YM
Microchip Technology
MIC5209-1.8YM
LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-1.8YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
95 -
Load Regulation:0.5 %
-
Function:LDO
-
Accuracy:±1 %
-
Family:MIC5209
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Junction to Ambient:50(Typ) °C/W
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Junction to Case:25(Typ) °C/W
-
Line Regulation:0.05 %/V