Image is representational - see mfr. specs

MIC5208-3.8YMM-TR

Microchip Technology

LDO Regulator Pos 3.8V 0.05A/0.05A 8-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.8V 0.05A/0.05A 8-Pin MSOP T/R
Search Keywords: MIC520838YMMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5208-3.8YMM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Accuracy:
    ±3 %
  • Maximum Dropout Voltage @ Current:
    0.35@20mA,0.5@50mA V
  • Load Regulation:
    0.38361%
  • Dimension:
    3 x 3 x 0.928356mmmm
  • Junction to Case:
    N/A
  • Function:
    LDO8385
  • Family:
    MIC5208
  • Line Regulation:
    0.38360%
  • Junction to Ambient:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
MOQ for out of Stock Qty:
625
9 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.874
625
$5.340
1,250
$2.830
1,875
$1.990
2,500 +
$1.950
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
100

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!