- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5208-3.8YMM
MIC5208-3.8YMM
Microchip Technology
LDO Regulator Pos 3.8V 0.05A/0.05A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.8V 0.05A/0.05A 8-Pin MSOP Tube
Search Keywords: MIC520838YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5208-3.8YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Load Regulation:0.38361%
-
Maximum Dropout Voltage @ Current:0.35@20mA,0.5@50mA V
-
Dimension:3 x 3 x 0.928356mmmm
-
Function:LDO8385
-
Accuracy:±3 %
-
Junction to Case:N/A
-
Family:MIC5208
-
Line Regulation:0.38360%
-
Junction to Ambient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$2.365
100
$2.150
300
$2.070
500
$2.010
1,000
$1.940
2,500
$1.930
5,000
$1.910
7,500
$1.890
10,000 +
$1.880
Click for Quote
Log in
to unlock special pricing
Alternative Packaging