- Home ›
- All Products›
- Linear Regulator ›
- MIC5207-5.0YM5-TX
MIC5207-5.0YM5-TX
Microchip Technology
LDO Regulator Pos 5V 0.18A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LDO Regulator Pos 5V 0.18A 5-Pin SOT-23 T/R
Search Keywords: MIC520750YM5TX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5207-5.0YM5-TX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Function:LDO8385
-
Family:MIC5207
-
Junction to Case:1308359°C/W
-
Accuracy:±3 %
-
Maximum Input Voltage:16 V
-
Line Regulation:0.058360%/V
-
Load Regulation:0.58361%
-
Junction to Ambient:2358358°C/W
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.28@100mA,0.3@150mA V
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
19 Weeks
can ship
10/6/26