Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5207-3.3YM5-TR

LDO Regulator Pos 3.3V 0.18A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.18A 5-Pin SOT-23 T/R
Search Keywords: MIC520733YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5207-3.3YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Line Regulation: 0.05 %
Maximum Dropout Voltage @ Current: 0.06@100uA,0.175@50mA,0.28@100mA,0.3@150mA V
Junction to Case: 130 °C/W
Junction to Ambient: 235 °C/W
Dimension: 2.9 x 1.6 x 1.1 mm
Accuracy: ±3 %
Family: MIC5207
Function: LDO
Load Regulation: 0.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5207-3.3YM5-TR RoHS compliant?
Yes, MIC5207-3.3YM5-TR is RoHS compliant.
What is the lead time for MIC5207-3.3YM5-TR?
The standard lead time for MIC5207-3.3YM5-TR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,150
Can Ship immediately
Minimum Order Quantity:
500
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4133
1,000
$0.4106
3,000
$0.3983
6,000
$0.3973
9,000
$0.3938
12,000
$0.3928
15,000
$0.3916
27,000 +
$0.3906
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!