- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5207-2.8YM5-TR
MIC5207-2.8YM5-TR
Microchip Technology
LDO Regulator Pos 2.8V 0.18A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.18A 5-Pin SOT-23 T/R
Search Keywords: MIC520728YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5207-2.8YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.28@100mA,0.3@150mA V
-
Family:MIC5207
-
Load Regulation:0.58361%
-
Junction to Ambient:2358358°C/W
-
Line Regulation:0.058360%/V
-
Junction to Case:1308359°C/W
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Function:LDO8385
-
Accuracy:±3 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
750
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$1.0868
750
$0.9880
1,500
$0.6080
2,250
$0.4813
3,000 +
$0.4717
Click for Quote
Log in
to unlock special pricing