Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5207-1.8YM5-TR

LDO Regulator Pos 1.8V 0.18A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.18A 5-Pin SOT-23 T/R
Search Keywords: MIC520718YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5207-1.8YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Load Regulation: 0.5 %
Family: MIC5207
Function: LDO
Dimension: 2.9 x 1.6 x 1.1 mm
Junction to Case: 130 °C/W
Junction to Ambient: 235 °C/W
Line Regulation: 0.05 %
Maximum Dropout Voltage @ Current: 0.06@100uA,0.175@50mA,0.28@100mA,0.3@150mA V
Accuracy: ±3 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5207-1.8YM5-TR RoHS compliant?
Yes, MIC5207-1.8YM5-TR is RoHS compliant.
What is the lead time for MIC5207-1.8YM5-TR?
The standard lead time for MIC5207-1.8YM5-TR is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,912
Can Ship immediately
Manufacturer Stock:
8,200 can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
52 Weeks can ship 11/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.9383
750
$0.9360
1,500
$0.5760
2,250
$0.4560
3,000 +
$0.4469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!