- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5206YMM-TR
MIC5206YMM-TR
Microchip Technology
LDO Regulator Pos 0.15A 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.15A 8-Pin MSOP T/R
Search Keywords: MIC5206YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5206YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Line Regulation:N/A
-
Load Regulation:N/A
-
Junction to Ambient:2008358°C/W
-
Maximum Dropout Voltage @ Current:0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
-
Function:LDO8385
-
Accuracy:±1 %
-
Junction to Case:N/A
-
Dimension:3 x 3 x 0.928356mmmm
-
Family:MIC5206
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
625
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1.4872
625
$1.3520
1,250
$0.8320
1,875
$0.6590
2,500 +
$0.6450
Click for Quote
Log in
to unlock special pricing
Alternative Packaging