Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5206-5.0YM5-TR

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MIC520650YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5206-5.0YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Junction to Ambient: 220 °C/W
Function: LDO
Accuracy: ±1 %
Family: MIC5206
Dimension: 2.9 x 1.6 x 1.1 mm
Maximum Dropout Voltage @ Current: 0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5206-5.0YM5-TR RoHS compliant?
Yes, MIC5206-5.0YM5-TR is RoHS compliant.
What is the lead time for MIC5206-5.0YM5-TR?
The standard lead time for MIC5206-5.0YM5-TR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.788
1,000
$0.780
3,000
$0.779
6,000
$0.777
9,000
$0.775
12,000
$0.773
15,000
$0.771
27,000 +
$0.769
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!