- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5206-4.0YMM
MIC5206-4.0YMM
Microchip Technology
LDO Regulator Pos 4V 0.15A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 4V 0.15A 8-Pin MSOP Tube
Search Keywords: MIC520640YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5206-4.0YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Junction to Ambient:2008358°C/W
-
Line Regulation:N/A
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
-
Function:LDO8385
-
Load Regulation:N/A
-
Dimension:3 x 3 x 0.928356mmmm
-
Accuracy:±1 %
-
Family:MIC5206
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1.1946
100
$1.0860
300
$1.0410
500
$1.0270
1,000
$0.9740
2,500
$0.9380
5,000
$0.9360
7,500
$0.9270
10,000 +
$0.9250
Click for Quote
Log in
to unlock special pricing
Alternative Packaging