- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5206-3.3YM5-TR
Microchip Technology
MIC5206-3.3YM5-TR
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MIC520633YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5206-3.3YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Line Regulation:N/A
-
Family:MIC5206
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Accuracy:±1 %
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
-
Junction to Case:N/A
-
Load Regulation:N/A
-
Junction to Ambient:220 °C/W
Product Guides
+
Frequently Asked Questions
Is MIC5206-3.3YM5-TR RoHS compliant?
Yes, MIC5206-3.3YM5-TR is RoHS compliant.
What is the lead time for MIC5206-3.3YM5-TR?
The standard lead time for MIC5206-3.3YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Manufacturer Stock:
9,000
can ship
Minimum Order Quantity:
500
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$0.4707
1,000
$0.4676
3,000
$0.4536
6,000
$0.4525
9,000
$0.4485
12,000
$0.4473
15,000
$0.4460
27,000 +
$0.4436
Click for Quote
Log in
to unlock special pricing