Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5205YM5-TR

Adjustable LDO Voltage Regulator - 2.5V to 16V input - 165 mV drop - 2.3V to 15V / 150 mA out - 5-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Adjustable LDO Voltage Regulator - 2.5V to 16V input - 165 mV drop - 2.3V to 15V / 150 mA out - 5-Pin.
Search Keywords: MIC5205YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5205YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.9 x 1.6 x 1.1 mm
Junction to Case: 130 °C/W
Junction to Ambient: 220 °C/W
Line Regulation: 0.012 %/V
Function: LDO
Family: MIC5205
Load Regulation: 0.2 %
Maximum Dropout Voltage @ Current: 0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
Accuracy: ±1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5205YM5-TR RoHS compliant?
Yes, MIC5205YM5-TR is RoHS compliant.
What is the lead time for MIC5205YM5-TR?
The standard lead time for MIC5205YM5-TR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
1000
20 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2411
3,000
$0.2351
6,000
$0.2323
9,000
$0.2317
12,000
$0.2297
15,000
$0.2291
27,000
$0.2284
51,000 +
$0.2272
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!