- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5205-4.0YM5-TR
Microchip Technology
MIC5205-4.0YM5-TR
LDO Regulator Pos 4V 0.15A 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5205-4.0YM5-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Family: | MIC5205 |
| Accuracy: | ±1 % |
| Maximum Dropout Voltage @ Current: | 0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V |
| Junction to Case: | 130 °C/W |
| Dimension: | 2.9 x 1.6 x 1.1 mm |
| Junction to Ambient: | 220 °C/W |
| Function: | LDO |
| Load Regulation: | 0.2 % |
| Line Regulation: | 0.012 %/V |