- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5205-3.6YM5-TR
Microchip Technology
MIC5205-3.6YM5-TR
The MIC5205-3.6YM5-TR is a 150mA, low-noise, low-dropout (LDO) linear regulator with a fixed 3.6V output.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The MIC5205-3.6YM5-TR is a 150mA, low-noise, low-dropout (LDO) linear regulator with a fixed 3.6V output.
Search Keywords: MIC520536YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5205-3.6YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±1 %
-
Family:MIC5205
-
Junction to Case:130 °C/W
-
Maximum Dropout Voltage @ Current:0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Load Regulation:0.2 %
-
Function:LDO
-
Junction to Ambient:220 °C/W
-
Line Regulation:0.012 %/V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MIC5205-3.6YM5-TR RoHS compliant?
Yes, MIC5205-3.6YM5-TR is RoHS compliant.
What is the lead time for MIC5205-3.6YM5-TR?
The standard lead time for MIC5205-3.6YM5-TR is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.1448
6,000
$0.1413
9,000
$0.1379
12,000
$0.1363
27,000
$0.1332
51,000
$0.1317
102,000 +
$0.1303
Click for Quote
Log in
to unlock special pricing