- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5205-2.8YM5-TR
MIC5205-2.8YM5-TR
Microchip Technology
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MIC520528YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5205-2.8YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.1 mm
-
Junction to Ambient:220 °C/W
-
Family:MIC5205
-
Load Regulation:0.2 %
-
Function:LDO
-
Accuracy:±1 %
-
Junction to Case:130 °C/W
-
Maximum Dropout Voltage @ Current:0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
-
Line Regulation:0.012 %/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$0.1635
3,000
$0.1486
6,000
$0.1447
9,000
$0.1410
12,000
$0.1392
27,000
$0.1358
51,000
$0.1341
102,000 +
$0.1325
Click for Quote
Log in
to unlock special pricing