Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5205-2.5YM5-TR

LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MIC520525YM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5205-2.5YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Line Regulation:
    0.012 %
  • Function:
    LDO
  • Junction to Ambient:
    220 °C/W
  • Family:
    MIC5205
  • Accuracy:
    ±1 %
  • Junction to Case:
    130 °C/W
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Load Regulation:
    0.2 %
  • Maximum Dropout Voltage @ Current:
    0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5205-2.5YM5-TR RoHS compliant?
Yes, MIC5205-2.5YM5-TR is RoHS compliant.
What is the lead time for MIC5205-2.5YM5-TR?
The standard lead time for MIC5205-2.5YM5-TR is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,006
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
26 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1448
6,000
$0.1413
9,000
$0.1379
12,000
$0.1363
27,000
$0.1332
51,000
$0.1317
102,000 +
$0.1303
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!