Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5203-5.0YM5-TR

LDO Regulator Pos 5V 0.08A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.08A 5-Pin SOT-23 T/R
Search Keywords: MIC520350YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5203-5.0YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Dropout Voltage @ Current: 0.35@20mA,0.6@80mA V
Line Regulation: 0.3 %
Dimension: 2.9 x 1.6 x 1.1 mm
Load Regulation: 0.3 %
Family: MIC5203
Junction to Ambient: 220 °C/W
Function: LDO
Accuracy: ±3 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5203-5.0YM5-TR RoHS compliant?
Yes, MIC5203-5.0YM5-TR is RoHS compliant.
What is the lead time for MIC5203-5.0YM5-TR?
The standard lead time for MIC5203-5.0YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3862
3,000
$0.3424
6,000
$0.3415
9,000
$0.3407
12,000
$0.3398
15,000
$0.3390
27,000
$0.3381
51,000 +
$0.3373
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!