Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5203-4.7YM4-TR

LDO Regulator Pos 4.7V 0.08A 4-Pin SOT-143 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 4.7V 0.08A 4-Pin SOT-143 T/R
Search Keywords: MIC520347YM4TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5203-4.7YM4-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Accuracy:
    ±3 %
  • Family:
    MIC5203
  • Function:
    LDO8385
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.35@20mA,0.6@80mA V
  • Load Regulation:
    0.38361%
  • Dimension:
    2.92 x 1.3 x 1.028356mm(Max)mm
  • Junction to Ambient:
    2508358°C/W
  • Line Regulation:
    0.38360%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5203-4.7YM4-TR RoHS compliant?
Yes, MIC5203-4.7YM4-TR is RoHS compliant.
What is the lead time for MIC5203-4.7YM4-TR?
The standard lead time for MIC5203-4.7YM4-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
6 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.832
750
$0.806
1,500
$0.773
2,250
$0.765
3,000 +
$0.758
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!