- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5203-3.3YM4-TR
Microchip Technology
MIC5203-3.3YM4-TR
LDO Regulator Pos 3.3V 0.08A 4-Pin SOT-143 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.08A 4-Pin SOT-143 T/R
Search Keywords: MIC520333YM4TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5203-3.3YM4-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:0.38361%
-
Line Regulation:0.38360%
-
Maximum Dropout Voltage @ Current:0.35@20mA,0.6@80mA V
-
Junction to Ambient:2508358°C/W
-
Function:LDO8385
-
Junction to Case:N/A
-
Dimension:2.92 x 1.3 x 1.028356mm(Max)mm
-
Accuracy:±3 %
-
Family:MIC5203
Product Guides
+
Frequently Asked Questions
Is MIC5203-3.3YM4-TR RoHS compliant?
Yes, MIC5203-3.3YM4-TR is RoHS compliant.
What is the lead time for MIC5203-3.3YM4-TR?
The standard lead time for MIC5203-3.3YM4-TR is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
500
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.3903
1,000
$0.3878
3,000
$0.3762
6,000
$0.3752
9,000
$0.3719
12,000
$0.3710
15,000
$0.3699
27,000 +
$0.3689
Click for Quote
Log in
to unlock special pricing