Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5203-3.0YM5-TR

LDO Regulator Pos 3V 0.08A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.08A 5-Pin SOT-23 T/R
Search Keywords: MIC520330YM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5203-3.0YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Junction to Case:
    N/A
  • Family:
    MIC5203
  • Line Regulation:
    0.3 %
  • Accuracy:
    ±3 %
  • Junction to Ambient:
    220 °C/W
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Load Regulation:
    0.3 %
  • Function:
    LDO
  • Maximum Dropout Voltage @ Current:
    0.35@20mA,0.6@80mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5203-3.0YM5-TR RoHS compliant?
Yes, MIC5203-3.0YM5-TR is RoHS compliant.
What is the lead time for MIC5203-3.0YM5-TR?
The standard lead time for MIC5203-3.0YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,730
Can Ship immediately
Manufacturer Stock:
24,000 can ship
Minimum Order Quantity:
1000
6 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2411
3,000
$0.2351
6,000
$0.2323
9,000
$0.2317
12,000
$0.2297
15,000
$0.2291
27,000
$0.2284
51,000 +
$0.2272
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!