- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5203-2.6YM5-TR
MIC5203-2.6YM5-TR
Microchip Technology
LDO Regulator Pos 2.6V 0.08A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.6V 0.08A 5-Pin SOT-23 T/R
Search Keywords: MIC520326YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5203-2.6YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:0.38361%
-
Junction to Ambient:2208358°C/W
-
Maximum Dropout Voltage @ Current:0.35@20mA,0.6@80mA V
-
Accuracy:±3 %
-
Line Regulation:0.38360%
-
Function:LDO8385
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Junction to Case:N/A
-
Family:MIC5203
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
750
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.4840
750
$0.4400
1,500
$0.3300
2,250
$0.3080
3,000 +
$0.3018
Click for Quote
Log in
to unlock special pricing