- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5203-2.6YM4-TR
MIC5203-2.6YM4-TR
Microchip Technology
LDO Regulator Pos 2.6V 0.08A 4-Pin SOT-143 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.6V 0.08A 4-Pin SOT-143 T/R
Search Keywords: MIC520326YM4TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5203-2.6YM4-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Line Regulation:0.38360%
-
Function:LDO8385
-
Junction to Case:N/A
-
Load Regulation:0.38361%
-
Junction to Ambient:2508358°C/W
-
Maximum Dropout Voltage @ Current:0.35@20mA,0.6@80mA V
-
Family:MIC5203
-
Accuracy:±3 %
-
Dimension:2.92 x 1.3 x 1.028356mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
750
$0.4800
1,500
$0.3600
2,250
$0.3360
3,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing