- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5202-3.0YM
MIC5202-3.0YM
Microchip Technology
LDO Regulator Pos 3V 0.1A/0.1A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 0.1A/0.1A 8-Pin SOIC N Tube
Search Keywords: MIC520230YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5202-3.0YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Accuracy:±1 %
-
Junction to Ambient:1608358°C/W
-
Load Regulation:0.168361%
-
Family:MIC5202
-
Maximum Dropout Voltage @ Current:0.35@100mA V
-
Junction to Case:N/A
-
Function:LDO8385
-
Line Regulation:0.18360%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$3.75
95
$3.44
190
$3.30
285
$3.26
570
$3.10
1,045
$3.09
2,565
$3.06
5,035 +
$3.02
Click for Quote
Log in
to unlock special pricing