- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5201-5.0YS-TR
Microchip Technology
MIC5201-5.0YS-TR
LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-223 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5201-5.0YS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dropout Voltage @ Current:0.4@200mA V
-
Accuracy:±1 %
-
Load Regulation:0.16 %
-
Family:MIC5201
-
Line Regulation:0.2 %
-
Junction to Ambient:N/A
-
Function:LDO
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Junction to Case:15 °C/W