- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5201-5.0YM
MIC5201-5.0YM
Microchip Technology
LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube
Search Keywords: MIC520150YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5201-5.0YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Junction to Ambient:160 °C/W
-
Line Regulation:0.2 %
-
Maximum Dropout Voltage @ Current:0.4@200mA V
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Junction to Case:N/A
-
Accuracy:±1 %
-
Function:LDO
-
Family:MIC5201
-
Load Regulation:0.16 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Minimum Order Quantity:
95
Order Increment:
95
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
95
$0.599
285
$0.574
570
$0.570
1,045
$0.560
2,565
$0.553
5,035
$0.547
7,505
$0.546
10,070 +
$0.544
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT