Available Replacements
Alternative Packaging
MIC5201-3.3YS MIC5201-3.3YS Microchip Technology
MIC5201-3.3YS

Microchip Technology

In Stock: 468

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5201-3.3YS-TR

LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MIC520133YSTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5201-3.3YS-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Load Regulation: 0.16 %
Line Regulation: 0.2 %
Accuracy: ±1 %
Maximum Dropout Voltage @ Current: 0.4@200mA V
Family: MIC5201
Function: LDO
Dimension: 6.5 x 3.5 x 1.6 mm
Junction to Case: 15 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5201-3.3YS-TR RoHS compliant?
Yes, MIC5201-3.3YS-TR is RoHS compliant.
What is the lead time for MIC5201-3.3YS-TR?
The standard lead time for MIC5201-3.3YS-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Manufacturer Stock:
7,400 can ship
Minimum Order Quantity:
250
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.932
500
$0.919
1,000
$0.883
2,500
$0.840
5,000
$0.837
7,500
$0.829
10,000
$0.827
15,000 +
$0.819
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!