Available Replacements
Alternative Packaging
MIC5201-3.3YM
MIC5201-3.3YM

Microchip Technology

In Stock: 1,330

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5201-3.3YM-TR

LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R
Search Keywords: MIC520133YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5201-3.3YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Accuracy:
    ±1 %
  • Junction to Ambient:
    160 °C/W
  • Junction to Case:
    N/A
  • Function:
    LDO
  • Line Regulation:
    0.2 %
  • Load Regulation:
    0.16 %
  • Family:
    MIC5201
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Maximum Dropout Voltage @ Current:
    0.4@200mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5201-3.3YM-TR RoHS compliant?
Yes, MIC5201-3.3YM-TR is RoHS compliant.
What is the lead time for MIC5201-3.3YM-TR?
The standard lead time for MIC5201-3.3YM-TR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Manufacturer Stock:
22,500 can ship
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
4 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
625
$0.990
1,250
$0.976
1,875
$0.973
2,500 +
$0.971
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!