- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5201-3.0YS
MIC5201-3.0YS
Microchip Technology
LDO Regulator Pos 3V 0.2A 4-Pin(3+Tab) SOT-223 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 0.2A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC520130YS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5201-3.0YS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Family:MIC5201
-
Load Regulation:0.168361%
-
Accuracy:±1 %
-
Function:LDO8385
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Line Regulation:0.28360%
-
Junction to Ambient:N/A
-
Maximum Dropout Voltage @ Current:0.4@200mA V
-
Junction to Case:158359°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
78
Order Increment:
78
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.1781
78
$1.0710
312
$1.0270
546
$1.0140
1,014
$0.9620
2,574
$0.9260
5,070
$0.9240
7,566
$0.9150
10,062 +
$0.9120
Click for Quote
Log in
to unlock special pricing