Available Replacements
Alternative Packaging
MIC5200-5.0YS
MIC5200-5.0YS

Microchip Technology

In Stock: 546

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5200-5.0YS-TR

LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MIC520050YSTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5200-5.0YS-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    6.5 x 3.5 x 1.6 mm
  • Function:
    LDO
  • Load Regulation:
    0.16 %
  • Line Regulation:
    0.1 %
  • Junction to Case:
    15 °C/W
  • Maximum Dropout Voltage @ Current:
    0.35@100mA V
  • Junction to Ambient:
    N/A
  • Family:
    MIC5200
  • Accuracy:
    ±1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5200-5.0YS-TR RoHS compliant?
Yes, MIC5200-5.0YS-TR is RoHS compliant.
What is the lead time for MIC5200-5.0YS-TR?
The standard lead time for MIC5200-5.0YS-TR is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in Buy all 120 in-stock or the regular minimum order quantity of 500
Stock lot only:
120
Minimum Order Quantity:
500
27 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7876
500
$0.7160
1,000
$0.6880
2,500
$0.6540
5,000
$0.6530
7,500
$0.6510
10,000
$0.6460
15,000
$0.6450
25,000 +
$0.6390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!