Available Replacements
Alternative Packaging
MIC5200-5.0YS-TR MIC5200-5.0YS-TR Microchip Technology
MIC5200-5.0YS-TR

Microchip Technology

In Stock: 1,900

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5200-5.0YS

LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-223 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC520050YS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5200-5.0YS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Accuracy: ±1 %
Dimension: 6.5 x 3.5 x 1.6 mm
Line Regulation: 0.1 %
Junction to Case: 15 °C/W
Family: MIC5200
Function: LDO
Load Regulation: 0.16 %
Maximum Dropout Voltage @ Current: 0.35@100mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5200-5.0YS RoHS compliant?
Yes, MIC5200-5.0YS is RoHS compliant.
What is the lead time for MIC5200-5.0YS?
The standard lead time for MIC5200-5.0YS is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 546
Ships today, if you order in
Minimum Order Quantity:
78
Order Increment:
78
44 Weeks can ship 9/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$0.634
312
$0.608
546
$0.604
1,014
$0.593
2,574
$0.580
5,070
$0.578
7,566
$0.577
10,062 +
$0.575
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!