- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5200-5.0YM
MIC5200-5.0YM
Microchip Technology
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Tube
Search Keywords: MIC520050YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5200-5.0YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Junction to Ambient:160 °C/W
-
Family:MIC5200
-
Load Regulation:0.16 %
-
Junction to Case:N/A
-
Accuracy:±1 %
-
Line Regulation:0.1 %
-
Function:LDO
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Maximum Dropout Voltage @ Current:0.35@100mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
95
$0.757
285
$0.726
570
$0.716
1,045
$0.688
2,565
$0.654
5,035
$0.653
7,505
$0.651
10,070 +
$0.646
Click for Quote
Log in
to unlock special pricing