Image is representational - see mfr. specs

MIC5200-4.8YS-TR

Microchip Technology

LDO Regulator Pos 4.8V 0.1A 4-Pin(3+Tab) SOT-223 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 4.8V 0.1A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MIC520048YSTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5200-4.8YS-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Junction to Ambient:
    N/A
  • Function:
    LDO8385
  • Dimension:
    6.5 x 3.5 x 1.68356mmmm
  • Accuracy:
    ±1 %
  • Load Regulation:
    0.168361%
  • Line Regulation:
    0.18360%
  • Maximum Dropout Voltage @ Current:
    0.35@100mA V
  • Junction to Case:
    158359°C/W
  • Family:
    MIC5200
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks can ship 7/9/26
Backorder
Price (USD)
Qty
Unit Price
625
$1.456
1,250
$0.896
1,875
$0.709
2,500 +
$0.695
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!