- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5200-4.8YM
Microchip Technology
MIC5200-4.8YM
LDO Regulator Pos 4.8V 0.1A 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5200-4.8YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Maximum Dropout Voltage @ Current:0.35@100mA V
-
Load Regulation:0.168361%
-
Line Regulation:0.18360%
-
Junction to Ambient:1608358°C/W
-
Junction to Case:N/A
-
Family:MIC5200
-
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Accuracy:±1 %
-
Function:LDO8385