- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5200-3.3YS-TR
Microchip Technology
MIC5200-3.3YS-TR
LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-223 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5200-3.3YS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Accuracy:±1 %
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Family:MIC5200
-
Maximum Dropout Voltage @ Current:0.35@100mA V
-
Line Regulation:0.1 %
-
Function:LDO
-
Junction to Case:15 °C/W
-
Load Regulation:0.16 %
-
Junction to Ambient:N/A