- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5200-3.3YS
Microchip Technology
MIC5200-3.3YS
LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-223 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5200-3.3YS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
78 |
| Load Regulation: | 0.16 % |
| Family: | MIC5200 |
| Accuracy: | ±1 % |
| Junction to Case: | 15 °C/W |
| Function: | LDO |
| Maximum Dropout Voltage @ Current: | 0.35@100mA V |
| Dimension: | 6.5 x 3.5 x 1.6 mm |
| Line Regulation: | 0.1 % |