- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5200-3.3YMM
Microchip Technology
MIC5200-3.3YMM
LDO Regulator Pos 3.3V 0.1A 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5200-3.3YMM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Load Regulation: | 0.168361% |
| Maximum Dropout Voltage @ Current: | 0.35@100mA V |
| Accuracy: | ±1 % |
| Dimension: | 3 x 3 x 0.928356mmmm |
| Family: | MIC5200 |
| Line Regulation: | 0.18360% |
| Function: | LDO8385 |