- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5200-3.0YS-TR
MIC5200-3.0YS-TR
Microchip Technology
LDO Regulator Pos 3V 0.1A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.1A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MIC520030YSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5200-3.0YS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dropout Voltage @ Current:0.35@100mA V
-
Accuracy:±1 %
-
Junction to Case:158359°C/W
-
Line Regulation:0.18360%
-
Junction to Ambient:N/A
-
Family:MIC5200
-
Load Regulation:0.168361%
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$4.114
625
$3.740
1,250
$1.980
1,875
$1.390
2,500 +
$1.370
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging