- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5200-3.0YS
MIC5200-3.0YS
Microchip Technology
LDO Regulator Pos 3V 0.1A 4-Pin(3+Tab) SOT-223 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 0.1A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC520030YS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5200-3.0YS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Junction to Case:15 °C/W
-
Line Regulation:0.1 %
-
Load Regulation:0.16 %
-
Family:MIC5200
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.35@100mA V
-
Accuracy:±1 %
-
Junction to Ambient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
78
Order Increment:
78
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1.705
78
$1.550
156
$1.510
312
$1.450
546
$1.430
1,014
$1.360
2,574
$1.350
5,070
$1.340
7,566 +
$1.330
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging