- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5200-3.0YM-TR
MIC5200-3.0YM-TR
Microchip Technology
LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R
Search Keywords: MIC520030YMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5200-3.0YM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dropout Voltage @ Current:0.35@100mA V
-
Junction to Ambient:1608358°C/W
-
Load Regulation:0.168361%
-
Junction to Case:N/A
-
Function:LDO8385
-
Accuracy:±1 %
-
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Line Regulation:0.18360%
-
Family:MIC5200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2.772
625
$2.520
1,250
$1.550
1,875
$1.230
2,500 +
$1.200
Click for Quote
Log in
to unlock special pricing