- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5200-3.0YM
MIC5200-3.0YM
Microchip Technology
LDO Regulator Pos 3V 0.1A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 0.1A 8-Pin SOIC N Tube
Search Keywords: MIC520030YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5200-3.0YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Family:MIC5200
-
Function:LDO
-
Accuracy:±1 %
-
Line Regulation:0.1 %
-
Maximum Dropout Voltage @ Current:0.35@100mA V
-
Load Regulation:0.16 %
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Junction to Ambient:160 °C/W
-
Junction to Case:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1.529
95
$1.390
190
$1.330
570
$1.260
1,045
$1.200
2,565
$1.190
5,035
$1.180
7,505
$1.170
10,070 +
$1.160
Click for Quote
Log in
to unlock special pricing