- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC5167YML-TR
MIC5167YML-TR
Microchip Technology
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.6V 6A 24-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.6V 6A 24-Pin QFN EP T/R
Search Keywords: MIC5167YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5167YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Output Current:6 A
-
Line Regulation:0.2(Typ) %
-
Efficiency:94 %
-
Maximum Input Voltage:5.5 V
-
Load Regulation:0.4(Typ) %
-
Dimension:4 x 4 x 0.83 mm
-
Family:MIC5167
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$8.30
2,500
$4.24
3,750
$2.88
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing