Available Replacements
Alternative Packaging
MIC5014YM MIC5014YM Microchip Technology
MIC5014YM

Microchip Technology

In Stock: 285

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5014YM-TR

MOSFET-N Driver - High Side or Low Side - 2.75V to 30V Supply - 2.5ms/6µs Turn On/Off - SOIC-8.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MOSFET-N Driver - High Side or Low Side - 2.75V to 30V Supply - 2.5ms/6µs Turn On/Off - SOIC-8.
Search Keywords: MIC5014YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5014YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Driver Configuration:
    Non-Inverting
  • Driver Type:
    High Side,Low Side
  • Absolute Propagation Delay Time:
    N/A
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Bridge Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5014YM-TR RoHS compliant?
Yes, MIC5014YM-TR is RoHS compliant.
What is the lead time for MIC5014YM-TR?
The standard lead time for MIC5014YM-TR is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Ships today, if you order in Buy all 190 in-stock or the regular minimum order quantity of 250
On Order:
5,000   can ship 9/30/26
2,500   can ship 10/5/26
2,500   can ship 10/15/26
Stock lot only:
190
Minimum Order Quantity:
250
9 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.145
250
$1.950
500
$1.940
1,000
$1.930
2,500
$1.920
5,000
$1.910
7,500
$1.900
10,000 +
$1.890
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!